CY8CKIT-040

Infineon Technologies
727-CY8CKIT-040
CY8CKIT-040

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4000 Development Kit

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 19/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
447,60 kr. 447,60 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
CY8CKIT-040
Development Kits
ARM Cortex M0
PSoC 4000
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
Description/Function: Designed for flexibility, this kit offers footprint compatibility with several third-party Arduino shields
For Use With: PSoC 4000 Pioneer
Interface Type: I2C, USB, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: SP005670423
Unit Weight: 186,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

CY8CKIT-040 PSOC™ 4000 Pioneer Kit

Infineon Technologies CY8CKIT-040 PSOC™ 4000 Pioneer Kit delivers a programmable platform for a wide range of embedded applications. The PSOC 4000 is the smallest member of the PSOC 4 platform with support for CAPSENSE™, Timer Counter Pulse Width Modulator (TCPWM), I2C master or slave, and up to 20 GPIOs. PSOC 4000 is a cost-optimized, entry-level PSOC 4 device targeted as socket replacements for obsolete and/or proprietary 8-bit and 16-bit MCUs. PSOC 4000, with its ARM Cortex-M0 core provides 32 programmable peripherals, including CAPSENSE™.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More