EVAL-ADUCM350EBZ

Analog Devices
584-EVAL-ADUCM350EBZ
EVAL-ADUCM350EBZ

Mfr.:

Description:
Development Boards & Kits - ARM EVALUATION BOARD KIT

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.019,51 kr. 3.019,51 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
ADUCM350
Evaluation Kits
ARM Cortex M3
ADuCM350
Bulk
Brand: Analog Devices
Data Bus Width: 32 bit
Description/Function: Evaluation kit for ADuCM350
For Use With: ADuCM350
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

EVAL-ADuCM350EBZ Evaluation Kit

Analog Devices Inc. EVAL-ADuCM350EBZ Evaluation Kit is designed for use with the ADuCM350 16-Bit Precision Low-Power Meter-On-A-Chip with Cortex-M3 and connectivity. Using the EVAL-ADuCM350EBZ kit enables designers to migrate from sensor investigation and analysis to full ecosystem development. The EVAL-ADuCM350EBZ Evaluation Kit includes an ADuCM350 motherboard and a selection of analog front end and digital peripheral daughter boards.