MSP-TS430RGE24A

Texas Instruments
595-MSP-TS430RGE24A
MSP-TS430RGE24A

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430 Device

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
742,27 kr. 742,27 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-TS430RGE24A
Target Boards
MSP430
MSP430FR2433IRGE
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 16 bit
Description/Function: Standalone 24 pin ZIP socket target board
Interface Type: JTAG
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 261,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MSP-TS430RGE24A Target Development Board

Texas Instruments MSP-TS430RGE24A Target Development Board programs and debugs the MSP430FR2433 24-pin QFN package. The device uses the MSP430FR2433 MCU in-system to program through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. Other features include a built-in ZIF socket on board, eight 20-pin headers, indicator LEDs, and a JTAG connector. The MSP430FR2433 microcontroller is not included.