MIMXRT1010-EVK

NXP Semiconductors
771-MIMXRT1010-EVK
MIMXRT1010-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1010-EVK

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
323,91 kr. 323,91 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1010
Evaluation Kits
ARM Cortex M7
i.MX RT1010
Brand: NXP Semiconductors
Interface Type: I2S, SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935384849598
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX RT1010 Evaluation Kit

NXP Semiconductor i.MX RT1010 Evaluation Kit is a two-layer through-hole USB-powered PCB that showcases the features of the i.MX RT1010 Crossover MCU. The processor is based on the Arm® Cortex®-M7 core and is ideal for audio, industrial, motor control, home appliances, and Internet of Things applications. This NXP Semiconductor evaluation board is an entry-level development board, which gives the developer the option of becoming familiar with the processor before investing a large amount of resources in more specific designs.