MIKROE-3017

Mikroe
932-MIKROE-3017
MIKROE-3017

Mfr.:

Description:
Development Boards & Kits - ARM Hexiwear Workstation

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.225,38 kr. 1.225,38 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4
Kinetis K64F
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Dimensions: 266 mm x 220 mm
Operating Supply Voltage: 5 VAC, 9 VAC to 32 VAC, 7 VDC to 23 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471809000
ECCN:
3A991

MIKROE-3017 Hexiwear Workstation

Mikroe MIKROE-3017 Hexiwear Workstation is a full-featured development board that expands the functionality of IoT tool with rapid IoT prototyping. Mikroe MIKROE-3017 development board evaluates NXP Kinetis K64F MCU, an Arm® Cortex®M4 MCU working at 120MHz, with 1M flash, and 256K SRAM. This MIKROE-3017 board includes mikroBUSTM sockets, a microSD card slot, a digital temperature sensor, buttons, LEDs, and audio amplifiers. The hexiwear workstation allows you to connect hexiwear to the outside world with the help of three connectors for each port. This hexiwear combines style and usability found in high-end devices and offers expandability. The development board comes with mikroProg OpenSDA programmer and an in-circuit debugger that can program and debug a docked hexiwear.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.