4020

Adafruit
485-4020
4020

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit NeoTrellis M4 with Enclosure and Buttons Kit Pack

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
384,64 kr. 384,64 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Starter Kits
ARM Cortex M4
ATSAMD51
Brand: Adafruit
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

NeoTrellis M4 with Enclosure & Buttons Kit Pack

Adafruit NeoTrellis M4 with Enclosure and Buttons Kit Pack includes the parts needed to build the NeoTrellis M4, Arduino IDE, and Circuit Python-based, all-in-one USB + NeoPixel + Elastomer + Audio device. The device becomes a synth, soundboard, drum machine, keyboard, or any other invention users decide to adapt it for. The SAMD51 Cortex M4 Core Microcontroller, running at 120MHz, powers the NeoTrellis M4. The SAMD51 MCU features 512KB of flash and 192KB of SRAM. A separate flash chip provides a full 8MB of space for files and audio clips.