EDM1CFIMX6D10START

TechNexion
570-EDM1CF-IMX6D-ST
EDM1CFIMX6D10START

Mfr.:

Description:
Development Boards & Kits - ARM EDM1 SOM FREESCALE iMX6 DUAL 1Ghz 1GB

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.194,35 kr. 1.194,35 kr.

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
ARM Cortex A9
Brand: TechNexion
Description/Function: EDM compact type 1 Freescale i.MX6 dual 1Ghz + 1GB RAM + 4GB iNAND + Gigabit LAN + 2 CAN + SATA & EDM Compact passive heatsink
Dimensions: 82 mm x 60 mm
For Use With: EDM1-CF-iMX6
Interface Type: CAN, GPIO, I2C, JTAG, MIPI, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
ECCN:
5A002.a.1