8MNANOLPD4-EVK

NXP Semiconductors
771-8MNANOLPD4-EVK
8MNANOLPD4-EVK

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Kit for the i.MX 8M Nano Applications Processor with NXP Wi-Fi/BT solution and NXP PMIC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 01/04/2026
8
Expected 04/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.165,50 kr. 3.165,50 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8M Nano
Evaluation Kits
ARM Cortex A53
i.MX 8M Nano
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392848598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK)

NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK) is a feature-rich and excellent starting point to create a system design based on the i.MX 8M Nano applications processor. This 8MNANOLPD4-EVK consists of a compact compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module features i.MX 8M Nano application processors, 2GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module. The base board features multiple interfaces including USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, infrared receiver, and LEDs for power indication and general-purpose use.