TWR-56F8200

NXP Semiconductors
841-TWR-56F8200
TWR-56F8200

Mfr.:

Description:
Development Boards & Kits - Other Processors Tower System, DSC Module, MC56F823XX

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.064,12 kr. 3.064,12 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
56800EX
MC56F82748
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - Other Processors
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935329077598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

TWR-56F8200 Tower® System Development Board

NXP Semiconductors TWR-56F8200 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F82748 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The NXP TWR-56F8200 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the  LV3PH motor control kit (TWR-MC-LV3PH module).