103110043

Seeed Studio
713-103110043
103110043

Mfr.:

Description:
Display Development Tools A203 (Version 2) Carrier Board for Jetson Nano/Xavier NX/TX2 NX with compact size and rich ports (Wifi, Bluetooth, SSD supported etc.)

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.192,63 kr. 1.192,63 kr.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
Carrier Boards
USB
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Computer Vision, Industrial Automation
Product Type: Display Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A203 2 Version Carrier Board

Seeed Studio A203 2 Version Carrier Board adds additional pins and one USB 3.0 20-pin ZIF connector in this updated version of the A203. The A203 2 Board is a high-performance, interface-rich NVIDIA Jetson Nano / Xavier NX/TX2 NX compatible carrier board. The Carrier board provides HDMI 2.0, Gigabit Ethernet, USB3.0, M.2 key E Wi-fi / BT, M.2 key M solid-state drive, CSI camera, RS232, SD card, CAN, PIO, I2C, I2S, fan, and other rich peripheral interfaces. The board is ideal in environments with strict environmental requirements, small size, and powerful functions are required.