PIM476

Pimoroni
397-PIM476
PIM476

Mfr.:

Description:
Display Development Tools 1.3" SPI Colour Square LCD (240x240) Breakout

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
122,57 kr. 122,57 kr.

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Display Development Tools
Breakout Boards
ST7789V
3.3 V, 5 V
SPI
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 41.2 mm x 26.6 mm x 5.5 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.3 in
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CNHTS:
8543909000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

PIM476 1.3" SPI Color LCD Breakout Board

Pimoroni PIM476 1.3" SPI Color LCD Breakout Board is a crisp and high-resolution board that comes with in-plane switching (IPS) viewing angles. This LCD breakout offers a square form factor that enables the display to show lots of information. Pimoroni PIM476 breakout board runs up to 50FPS, features reverse polarity protection and Python library, and is compatible with all models of Raspberry Pi and Arduino.