uEZGUI-4088-43WQN

Future Designs, Inc. (FDI)
786-UEZGUI4088-43WQN
uEZGUI-4088-43WQN

Mfr.:

Description:
Display Development Tools 4.3" PCAP Touch LCD GUI Dev Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.534,16 kr. 12.670,80 kr.

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Display Development Tools
RoHS:  
Development Kits
5 V
I2C, SPI, UART, USB
Bulk
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Development kit for the LPC4088 touch screen
Dimensions: 4.6 in x 2.84 in x 0.54 in
For Use With: LPC4088
Product Type: Display Development Tools
Series: uEZGUI
Factory Pack Quantity: 5
Subcategory: Development Tools
Viewing Area: 4.3 in
Part # Aliases: NXP LPC 4088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537101090
CNHTS:
8543709990
USHTS:
8537109130
ECCN:
EAR99

uEZGUI-1788 4.3" & 7.0" Development Kits

uEZGUI-1788 4.3" and 7.0" Development Kits are designed as an "off-the-shelf" Instant GUI (Graphical User Interface), ideal for HMI (Human Machine Interface) applications. These miniature, self-contained Touch Screen Kits can be embedded directly into various end-customer applications. The onboard NXP LPC1788 Cortex M-3-based microcontroller runs the open-source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The μEZ® (pronounced Muse) software supplies application developers with an extensive library of open-source software, drivers, and processor support, all under a common framework.