416103700-3

Digital View
762-416103700-3
416103700-3

Mfr.:

Description:
Display Development Tools BOARD OSD 5-BUTTON

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
79,45 kr. 79,45 kr.

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Display Development Tools
RoHS:  
Add-On Boards
Bulk
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini Click Buttons: 5 button
For Use With: OSD Menu
Product Type: Display Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109160
ECCN:
EAR99

5 Button Mini Click

Digital View 5 Button Mini Click is used to access the On-Screen Display (OSD) menu, momentary, and custom functions. This OSD click 5 button is an inline mechanical mini-click type and works with all controllers.

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.