AMW007-E04

Silicon Labs
634-AMW007-E04
AMW007-E04

Mfr.:

Description:
WiFi Development Tools - 802.11

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
370,99 kr. 370,99 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Kits
AMW007
802.11 b/g/n
2.4 GHz
5 V
WiFi
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: WiFi Development Tools
Series: AMW007
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 104,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542310030
ECCN:
5A992.C

AMW007-E04 Wireless Starter Kit

Silicon Labs AMW007-E04 Wireless Starter Kit provides an easy-to-use development platform to evaluate and develop applications based on the AMW007 Wi-Fi Module, using Gecko OS. The AMW007 module allows designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. The easy-to-use AMW007-E04 board connects to a PC using a standard USB cable. Alternatively, the EXP interface can connect the board to a Silicon Labs MCU Evaluation Kit.