QPL9097EVB-01

Qorvo
772-QPL9097EVBP01
QPL9097EVB-01

Mfr.:

Description:
RF Development Tools 3.4-4.2 GHz Ultra Low-Noise Bypass LNA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.007,10 kr. 1.007,10 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL9097
3.3 GHz to 4.2 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: RF Synthesizer/VCO with Integrated RF Mixer
For Use With: RFFC2072A
Interface Type: 3-Wire or 4-Wire Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPL9097
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
5A991.b

Low Noise Amplifier Evaluation Boards

Qorvo Low Noise Amplifier (LNA) Evaluation Boards evaluate the Low Noise Amplifier modules. The LNA modules are high-linearity, ultra-low noise gain block amplifiers with bypass mode functionality. Qorvo Low Noise Amplifier (LNA) Evaluation Boards contain an internal active bias to maintain high performance over temperature. 

TQL9044 Bypass Low Noise Amplifier (LNA)

Qorvo TQL9044 Bypass Low Noise Amplifier (LNA) is a high-linearity, ultra-low noise gain block amplifier with a bypass mode functionality integrated in the product. At 1.9GHz, the amplifier typically provides 19.4dB gain, +34.5dBm OIP3, and 0.6dB noise figure while drawing 70mA current from a +5V supply. The component also provides high linearity in the bypass mode with +36dBm IIP3. The TQL9044 is internally matched using a high performance E-pHEMT process and only requires four external components for operation from a single positive supply: an external RF choke and blocking/bypass capacitors. This low noise amplifier contains an internal active bias to maintain high performance over temperature.