QPD1028EVB

Qorvo
772-QPD1028EVB
QPD1028EVB

Mfr.:

Description:
RF Development Tools 750W, 65V, Pre-matched, 1.2-1.4GHz, Earl

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.049,70 kr. 7.049,70 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Transistor
QPD1028
1.2 GHz to 1.4 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPD1028
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPD1028 & QPD1028L Evaluation Boards

Qorvo QPD1028 and QPD1028L Evaluation Boards are demonstration and development platforms for the QPD1028 and QPD1028L 750W GaN on SiC Transistors. The QPD1028 and QPD1028L are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.