QM55011EVB

Qorvo
772-QM55011EVB
QM55011EVB

Mfr.:

Description:
RF Development Tools C-IoT FEM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.510,65 kr. 1.510,65 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QM55011
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Protocol - Cellular, NBIoT, LTE: NBIoT
Series: QM55011
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QM55011EVB Development Tool

Qorvo QM55011EVB Development Tool is designed to evaluate the QM55011 IoT Front End Modules (FEMs), which are low-power cellular modules designed for use in multiple bands. The QM55011 multi-band multi-chip RF FEMs support NB-IoT1/2, Cat-M 1/2, and non-terrestrial network (NTN) applications. The series also supports low-band (LB) frequencies from 663MHz to 915MHz and mid-band (MB) frequencies from 1695MHz to 2010MHz. Ideal applications for the Qorvo QM55011EVB development board include Cellular Internet of Things (CIoT) front ends, wearables, metering, and asset tracking.