EK-2450-2J

Doodle Labs
332-EK-2450-2J
EK-2450-2J

Mfr.:

Description:
RF Development Tools Evaluation Kit for 2.4 GHz Smart Radio, Accessories to simplify bench testing. Contents include:2x low gain antennas, 2x antenna cables, ethernet board, 12-pin cable, 4-pin cable. Smart Radio is not included.

Lifecycle:
NRND:
Not recommended for new designs.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.297,98 kr. 2.297,98 kr.

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Radio Module
RM-2450
2.4 GHz
Brand: Doodle Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EK-915 & EK-2450 Evaluation Kits

Doodle Labs EK-915 and EK-2450 Evaluation Kits are designed to simplify bench testing and preliminary field testing of Doodle Labs Smart Radios. These kits include two attenuators that reduce the voltage and dissipate transmit power, optimizing the setup for indoor bench testing. If the attenuators are not used, testing nearby can result in link saturation and inaccurate results. Doodle Labs EK-915 and EK-2450 Evaluation Kits include two antennas, one heatsink, one Ethernet test board, and more.

FEATURED PRODUCTS
DOODLE LABS