ADPA7007-EVALZ

Analog Devices
584-ADPA7007-EVALZ
ADPA7007-EVALZ

Mfr.:

Description:
RF Development Tools val ADPA7007

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.866,93 kr. 6.866,93 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
ADPA7007
20 GHz to 44 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: GaAs pHEMT MMIC Power Amplifier
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADPA7007
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
3A001.b.4.e.1

EVAL-ADPA7007 Evaluation Board

Analog Devices Inc. EVAL-ADPA7007 Evaluation Board features a 2-layer 10 mils PCB Rogers 4350B copper clad, mounted on an aluminum heat sink. The Analog Devices Inc. EVAL-ADPA7007 shares the same PCB as ADPA7005-EVALZ but has ADPA7007 components. The heat sink provides thermal relief and mechanical support, with mounting holes for attaching to larger heat sinks. RFIN and RFOUT ports feature 2.9mm female coaxial connectors with 50Ω characteristic impedance. The board has components suitable for the device's entire operating temperature range.