M2EVAL

Particle
465-M2EVAL
M2EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 SoM Evaluation Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,19 kr. 300,19 kr.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Evaluation Boards
Brand: Particle
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2EVAL SoM B Series Evaluation Board

Particle M2EVAL SoM B Series Evaluation Board is a breakout board for the B series cellular IoT module. The board features a redundant USB port, a connector for the LiPo battery, a barrel jack power connector, buttons, an RGB LED, and a charge status LED. This evaluation board requires a minimum power of 5VDC at 500mA with a LiPo battery and 5VDC at 2000mA without a LiPo battery. Particle M2EVAL SoM B Series Evaluation Board also features an SoM power switch, LiPo battery connector, cellular antenna, and BLUETOOTH® antenna.