SLWSTK6023A

Silicon Labs
634-SLWSTK6023A
SLWSTK6023A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 EFR32xG21 Bluetooth Gecko Series 2 STK

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.093,64 kr. 1.093,64 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Starter Kits
EFR32xG21
2.4 GHz
Bluetooth
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: Ethernet, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.1
Unit Weight: 123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EFR32xG21 Bluetooth Starter Kit

Silicon Labs EFR32xG21 BLUETOOTH® Starter Kit supports Bluetooth 5.1 and comes ready to connect to the phone via the Silicon Labs Bluetooth LE mobile app. Based on EFR32xG21 2.4GHz SoC with 1024K of Flash and 80MHz Cortex M33 MCU, the 10dBm Radio board plugs directly into the wireless starter kit mainboard. This interconnection helps in easy evaluation and development of wireless applications. The Silicon Labs EFR32xG21 SOC is optimized for line-powered BLE and Bluetooth mesh applications that include connected lighting, smart plugs, gateways, and voice assistants.