QPG6105DK-01

Qorvo
772-QPG6105DK-01
QPG6105DK-01

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 IoT Dev Kit for QPG6105

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
909,52 kr. 909,52 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Kits
QPG6105
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
For Use With: Matter & Bluetooth Low Energy Connected Devices
Product Type: Bluetooth Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT, Thread, Zigbee - 802.15.4
Series: QPG6105
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPG6105 IoT Development Kit

Qorvo QPG6105 IoT Development Kit provides solutions for building applications for connected end devices with application development, all with minimum effort. This QPG6105 IoT Development Kit contains a BLUETOOTH® low-energy development environment and streamlined matter. The QPG6105 IoT Development Kit is a multi-standard smart home communications controller supporting Thread, BLUETOOTH® mesh, Zigbee®, and Matter connectivity, enabling scalability and greater interoperability. The development kit features ConcurrentConnect™ technology, which enables multiple protocols to operate simultaneously, thereby delivering improved capacity for low-power standards. Debugging capabilities are built directly into the development board and it includes on-board support for Segger J-Link.