ENW89835AY2F

Panasonic
667-EVAL_PAN1721-BR
ENW89835AY2F

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT PAN1721 Eval Kit w/2 BR FW Dev Mod

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
PAN1721
2.4 GHz
2 V to 3.6 V
Bluetooth
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 14.5 mm x 8.2 mm x 3 mm
For Use With: PAN1721
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Case
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: EVAL_PAN1721-BR EVAL_PAN1721BR ETU ENW-89835AY2F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

PAN1721 Bluetooth® Low Energy Modules

Panasonic PAN1721 Series BLUETOOTH® Low Energy Modules are complete power optimized Bluetooth v4.0 Low Energy (BLE) solutions including an embedded processor, antenna, and BLE stack. PAN1721 is a cost-effective, ultra low-power, system-on-chip (SoC) for Bluetooth Low Energy and ultra low power consumption applications. The module includes an eight channel, 12-bit analog-to-digital converter, 19 GPIOs plus battery, and temperature sensors. A single device for both BLE master or slave nodes. Panasonic PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. 

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.