EV65D15A

Microchip Technology
579-EV65D15A
EV65D15A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RNBD350 Add-on Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
15
Expected 06/04/2026
43
17
Expected 20/04/2026
26
Expected 23/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,38 kr. 106,38 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
RNBD350PE
2.402 GHz to 2.48 GHz
3.3 V
Bluetooth 5.2, BLE
Brand: Microchip Technology
For Use With: Bluetooth Low Energy RF Module
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EV65D15A RNBD350 Add-On Board

Microchip Technology EV65D15A RNBD350 Add-On Board is an efficient, low-cost development platform for evaluating and demonstrating the features, capabilities, and interfaces of the RNBD350PE Microchip’s BLUETOOTH® Low Energy RF module This add-on board is compliant with the mikroBUS™ Add-On Bus Standard. The Microchip EV65D15A also includes an onboard MCP2200 USB-to-UART converter, enabling an out-of-box evaluation with no other hardware requirements.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.