4062

Adafruit
485-4062
4062

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather nRF52840 Express

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 350

Stock:
350
Can Dispatch Immediately
On Order:
328
Expected 20/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
160,09 kr. 160,09 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Add-On Boards
nRF52840
2.4 GHz
Bluetooth
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 51 mm x 23 mm x 7.2 mm
Product Type: Bluetooth Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF52840 Feather Express Add-On Board

Adafruit nRF52840 Feather Express Add-On Board is a BLUETOOTH® Low Energy and native USB support device featuring the nRF52840. The board is an all-in-one Arduino-compatible + BLUETOOTH Low Energy with built-in USB plus battery charging. Native USB means it's ready to join the CircuitPython party. This chip has twice the Flash and four times the SRAM of the nRF52832 (1MB of Flash and 256KB of SRAM). Compared to the nRF51, this board has four to eight times more of everything.