AEK-LTE-CER

TE Connectivity / Linx Technologies
712-AEK-LTE-CER
AEK-LTE-CER

Mfr.:

Description:
Antenna Development Tools Eval Kit CERamic LTE Antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,30 kr. 131,30 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
RoHS:  
Evaluation Kits
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz
ANT-LTE-CER
Cellular (NBIoT, LTE)
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Antenna Development Tools
Series: CER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8529100090
USHTS:
8529104040
ECCN:
EAR99

CER Ceramic Chip Antenna Evaluation Board

TE Connectivity / Linx Technologies CER Ceramic Chip Antenna Evaluation Board is designed to evaluate the CER series ceramic chip antenna in the application environment. The CER series antennas are available in different frequency ranges of 698MHz to 960MHz, 1710MHz to 2170MHz, 2300MHz to 2400MHz, and 2500MHz to 2700MHz. This CER series antennas require a matching network that allows it to perform at its optimum level. The CER antenna evaluation board requires a series capacitor and a shunt inductor for a proper match.