33-TP5394SDK-2

Tallysman
456-33-TP5394SDK-2
33-TP5394SDK-2

Mfr.:

Description:
Antenna Development Tools For TW5394-2 RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.105,69 kr. 4.105,69 kr.

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antenna Development Tools
RoHS:  
Development Kits
TP5394
GPS, GLONASS
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: Smart GNSS GPS Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.

TW5394 & TW579x GNSS Antenna Software Dev Kits

Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits feature evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas. Each development kit provides an antenna, TruPrecision evaluation software, and 60-day complimentary access to u-blox PointPerfect PPP-RTK augmentation service. The Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits and their relative antennas are ideal for various applications, including autonomous driving, smart agriculture, robotics, unmanned aerial vehicles (UAVs), and more.