SR4L096-EVB-1

Antenova
237-SR4L096-EVB-1
SR4L096-EVB-1

Mfr.:

Description:
Antenna Development Tools SR4L096 Evaluation Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
250,21 kr. 250,21 kr.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
698 MHz to 2.7 GHz
SR4L096
3G/4G, LTE
GSM, GPRS
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 128 mm x 42.6 mm
For Use With: 4G PCB Antenna
Product Type: Antenna Development Tools
Series: Curta
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Curta SR4L096 Antennas

Antenova Curta SR4L096 Antennas are designed for 4G and 3G applications and can perform across a wide range of frequencies. The antennas can be placed on the short edge of a printed circuit board (PCB), which can be integrated as a single antenna or a MiMo system. The Antenova Curta SR4L096 Antennas feature a compact design, an automotive temperature rating, and are ideal for OBD2 vehicle tracking systems, 4G routers, medical equipment, and other applications.