SR4I052-EVB-1

Antenova
237-SR4I052-EVB-1
SR4I052-EVB-1

Mfr.:

Description:
Antenna Development Tools 868-915MHz Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
426,49 kr. 426,49 kr.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
863 MHz to 928 MHz
SR4I052
Sub GHz
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 35 mm x 8 mm x 0.9 mm
For Use With: ISM band antenna
Product Type: Antenna Development Tools
Series: Velox
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

SR41052 Velox Antenna Reference Board

Antenova SR41052 Velox Antenna Reference Board is designed for the evaluation of SR41052 Velox Antenna. This evaluation board includes an SMA female connector and offers the same functionalities as its production-ready counterparts. Features include a low-profile form factor and linear polarization while covering an 863MHz to 928HMz frequency band. Applications include ISM, agriculture and environment, remote monitoring, smart meters, network devices, manufacturing automation, consumer tracking, and other M2M.