EVK-NORA-B261

u-blox
377-EVK-NORA-B261
EVK-NORA-B261

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 nRF54L10 based NORA-B261 Evaluation Kit, with u-connectXpress SW,Stand-alone Bluetooth Low Energy,U.FL antenna connector, USB-C

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
681,69 kr. 681,69 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Kits
nRF54L10
Antenna Connector Type: Internal
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: NORA-B2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EVK-NORA-B2 Evaluation Kits

u-blox EVK-NORA-B2 Evaluation Kits are used for professional-grade NORA-B2xx modules with an open CPU. The NORA-B2xx are stand-alone BLUETOOTH® Low Energy (BLE) and IEEE 802.15.4 modules. These modules are built on the Nordic Semiconductor nRF54L chip. The NORA-B2xx modules support Thread, Zigbee™, and Matter protocols. These modules are utilized in smart cities, telematics, medical, smart lighting, wearable devices, and indoor location applications.

EVK-NORA-B12x Evaluation Kits

u-blox EVK-NORA-B12x Evaluation Kits evaluate the features and functionalities of the NORA-B12x series modules that house the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kits provide a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B12x modules are easily accessed from the evaluation board with a simple USB connection to provide power, programming and virtual COM ports. The EVK-NORA-B12x evaluation kits feature four user buttons, a USB peripheral connector, user LEDs and a reset button. Additionally, 46 GPIO signals are available on headers that are compatible with the Arduino® form factor. The EVK-NORA-B12x evaluation kits exhibit an NFC antenna connector, 32.768kHz crystal, CR2032 coin cell battery holder, and USB peripheral connector as well.