M310220-03

KYOCERA AVX
581-M310220-03
M310220-03

Mfr.:

Description:
Antenna Development Tools S-Band Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
142,64 kr. 142,64 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
Demonstration Boards
M310220
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 69 mm x 30 mm x 0.8 mm
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
EAR99

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.