DE9941A-375

CML Micro
700-DE9941A-375
DE9941A-375

Mfr.:

Description:
RF Development Tools SDR Demonstrator for Industrial IOT modem applications

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.302,09 kr. 3.302,09 kr.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Transceiver
CMX7364, CMX994E, CMX998
350 MHz to 400 MHz
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 87 mm x 55 mm
Operating Supply Voltage: 4.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: DE9941A
Factory Pack Quantity: 4
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.7.c

DE9941A Evaluation Kit

CML Micro DE9941A Evaluation Kit is designed as a small demonstration platform for the CMX994E Direct Conversion Receiver, the CMX998 Cartesian Loop Transmitter, and the CMX7364 Multi-mode High-Performance Wireless Data Modem. The compact nature of the CML IC solutions allows the DE9941A Evaluation Kit to have a small form factor.