ATWINC1500-XSTK

Microchip Technology
556-ATWINC1500-XSTK
ATWINC1500-XSTK

Mfr.:

Description:
WiFi Development Tools - 802.11 WINC1500 Starter Kit Pro-D21 + wing board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.004,34 kr. 1.004,34 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Starter Kits
ATWINC1500A-MU
802.11 b/g/n
2.4 GHz
1.8 V to 3.3 V
Antenna Connector Type: PCB
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Starter kit including Xplained Pro-D21 and ATWINC1500-MU-XPRO wing board
For Use With: ATWINC1500A-MU
Interface Type: I2C, SDIO, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Modulation Technique: DSSS-CCK, OFDM
Product Type: WiFi Development Tools
Series: ATWINC1500
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240,857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Xplained Pro Starter Kit

Microchip Technology Xplained Pro Starter Kit (ATWINC1500-XSTK) is a hardware platform for evaluating the low-cost, low-power ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Atmel Studio Integrated Development Platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. Xplained Pro Development Kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 Microcontroller that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the board's features and ease the development of custom designs.

ATWINC1500-XSTK Xplained Pro Starter Kit

Microchip Technology ATWINC1500-XSTK Xplained Pro Starter Kit is a hardware platform for evaluating the Microchip ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Microchip Studio integrated development platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and demonstrates how to integrate the device into a custom design. The Xplained Pro Starter Kit includes an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are specifically optimised for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a microcoaxial (U.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7x14.7x2.1mm) architecture.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.