STEVAL-IDB007V1M

STMicroelectronics
511-STEVAL-IDB007V1M
STEVAL-IDB007V1M

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the SPBTLE-1S module

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
321,08 kr. 321,08 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Platforms
SPBTLE-1S
2.44 GHz
5 V
Bluetooth
Brand: STMicroelectronics
Interface Type: I2C, JTAG, SPI, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB007V1M
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 29,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008090
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A002.A.2

STEVAL-IDB007V1M Evaluation Platform

STMicroelectronics STEVAL-IDB007V1M Evaluation Platform is based on the SPBTLE-1S, BlueNRG-1 SoC ICs, low power Bluetooth® smart system on-chip. The chip is compliant with Bluetooth® v4.2 specification and supports master, slave, and simultaneous master-and-slave roles. The STEVAL-IDB007V1M provides a set of hardware resources for a wide range of application scenarios. These include sensor data (accelerometer, pressure, and temperature sensors), remote control (buttons and LEDs), and debug message management via USB virtual COM. Three power options are available (USB only, battery-only, and external power supply + USB) for high application development and testing flexibility.