MAX2678EVKIT#

Analog Devices / Maxim Integrated
700-MAX2678EVKIT#
MAX2678EVKIT#

Mfr.:

Description:
GNSS / GPS Development Tools Eval Kit for MAX2678 GPS/GNSS End Amplif

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.077,15 kr. 1.077,15 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
GPS, GNSS
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: GPS Development Tools
Series: MAX2678
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX2678EVKIT Evaluation Kit

Analog Devices MAX2678EVKIT Evaluation Kit is an easy-to-use platform that enables straightforward demonstration and evaluation of the MAX2678 GPS/GNSS Front-End Amplifier IC. The MAX2678 is designed for use in demanding automotive applications and provides 35dB gain. The MAX2678EVKIT Evaluation Kit includes all functionality typically found in a typical remote antenna module, except a 12V regulator. Optimal matching and coupling circuits are included in the evaluation kit, enabling "plug and play" operation.