XPC100200K-02

Lantronix
515-XPC100200K-02
XPC100200K-02

Mfr.:

Description:
Networking Development Tools XPICO 110 Eval Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.348,77 kr. 1.348,77 kr.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Networking Development Tools
RoHS:  
Evaluation Kits
Networking Module
xPico 110
300 b/s to 921 kb/s, 10 Mb/s, 100 Mb/s
5 V
Brand: Lantronix
Interface Type: Ethernet, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: xPico 110
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: xPico
Unit Weight: 581,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

xPico® 110 Evaluation Kit

Lantronix xPico® 110 Evaluation Kit is designed to test and evaluate the xPico® 110 wired device server module. This evaluation kit provides access to all the module peripherals for rapid prototyping and connectivity with connected machine interfaces. The xPico 110 evaluation kit includes an evaluation board, xPico 110 wired module, and a power supply adapter. The power input options of this board include a DC barrel connector, USB port, and Power over Ethernet (PoE). The schematic and board layout files are also available with this evaluation board.