W55RP20-EVB-Pico

WIZnet
950-W55RP20-EVB-PICO
W55RP20-EVB-Pico

Mfr.:

Description:
Ethernet Development Tools EVB for W55RP20, a chip that combines W5500, a wired TCP/IP controller, & RP2040

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,99 kr. 76,99 kr.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Controller
W55RP20
SPI
5 VDC
Brand: WIZnet
Dimensions: 80 mm x 21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W55RP20-EVB-PICO Evaluation Board

WIZnet W55RP20-EVB-PICO Evaluation Board is designed to evaluate W55RP20, a chip that combines W5500, a wired TCP/IP controller, and RP2040. This evaluation board consists of a 3-pin Arm® Serial Wire Debug (SWD) port and USB-C™ port for power and data (and for reprogramming the flash). The W55RP20-EVB-PICO evaluation board operates at a 5VDC (+/- 10%) voltage and within a temperature range from -45°C to 85°C. This evaluation board supports the full/half duplex flow of data and a 10/100 based ethernet connection.