DS280MB810EVM

Texas Instruments
595-DS280MB810EVM
DS280MB810EVM

Mfr.:

Description:
Ethernet Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.502,06 kr. 12.502,06 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Linear Repeater
DS280MB810
2.5 V/3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: DS280MB810
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DS280MB810EVM Repeater Evaluation Module (EVM)

Texas Instruments DS280MB810EVM Repeater Evaluation Module (EVM) allows for easy evaluation of the 28Gbps 8-channel linear repeater with crosspoint DS280MB810. To use this evaluation module, the user must supply power (2.5V or 3.3V) via standard banana connectors and high-speed traffic via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cable assemblies are not included in the evaluation module. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include equalization settings, wide-band amplitude gain settings, driver settings, EEPROM file generation, and other register features.