DP83867ERGZ-S-EVM

Texas Instruments
595-DP83867ERGZS-EVM
DP83867ERGZ-S-EVM

Mfr.:

Description:
Ethernet Development Tools DP83867ERGZ SGMII Et hernet PHY EvalMod

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 15/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:
Evaluation Modules
Ethernet Transceivers
DP83867E
JTAG, SGMII MAC
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates DP83867E physical layer transceiver
Product Type: Ethernet Development Tools
Series: DP83867ERGZ-S
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DP83867ERGZ-S SGMII PHY Evaluation Module

Texas Instruments DP83867ERGZ-S SGMII 1000M/100M/10M Ethernet PHY Evaluation Module complies with the IEEE 802.3 standard, and this reference design supports the SGMII MAC interface. Features include three onboard status LEDs, 5V connectors with onboard LDOs, and JTAG accessible. The Evaluation Module offers a 125MHz reference clock from an onboard 25MHz crystal. Features include a serial management interface and MDIO/MDC, which are supported and can be used to access PHY registers for additional features. The 4-level straps eliminate access to PHY registers by allowing system configurations directly. Further system evaluation can be explored through external power supplies connected to each specified voltage rail. Additional features include Start of Frame Detect IEEE 1588 Time Stamp, configurable I/O voltages, and Wake-on-LAN support.