SJA1105SMBEVM

NXP Semiconductors
771-SJA1105SMBEVM
SJA1105SMBEVM

Mfr.:

Description:
Ethernet Development Tools SJA1105SMBEVM Ethernet development board

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.375,92 kr. 1.375,92 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Evaluation Modules
Ethernet Switches
SJA1105P/Q/R/S
Brand: NXP Semiconductors
Product Type: Ethernet Development Tools
Series: SJA1105
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935353067598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002.a.1

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.