3847

Adafruit
485-3847
3847

Mfr.:

Description:
Ethernet Development Tools 5V 1.5A Output PoE Module - Works with Raspberry Pi 3 B+ or Pi 4

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
57,44 kr. 57,44 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Modules
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 56.4 mm x 20.3 mm x 13.2 mm
For Use With: Raspberry Pi3 B+
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Power over Ethernet (PoE) Module

Adafruit Power over Ethernet (PoE) Module is designed for Raspberry Pi 3 Model B+ with four header wires. This module uses just one Ethernet cable for both power and data. The PoE module can attach to the four input wires on the Raspberry Pi 3 Model B+ board and provide regulated 5V/1.5A output. This module requires female-to-female jumper wires to get the Ethernet wires to the module and two wires to bring the 5V back to the header. The PoE module is RoHS2 compliant and is available in 56.4mm x 20.3mm x 13.2mm dimensions.