LAUNCHCC3235MOD

Texas Instruments
595-LAUNCHCC3235MOD
LAUNCHCC3235MOD

Mfr.:

Description:
WiFi Development Tools - 802.11 SimpleLink? Wi-Fi? C C3235MODSF LaunchPa

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
492,06 kr. 492,06 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Kits
CC3235MODSF
802.11 a/b/g/n
2.4 GHz, 5 GHz
3.3 V, 5 V
WiFi
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 106.1 mm x 58.42 mm
Interface Type: GPIO, I2C, JTAG, SPI, UART, USB
Product Type: WiFi Development Tools
Series: LAUNCHCC3235MOD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 150,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHCC3235MOD Wireless MCU Development Kit

Texas Instruments LAUNCHCC3235MOD Wireless MCU Development Kit is an evaluation development platform for the SimpleLink™ Wi-Fi® CC3235MODS and CC3235MODSF dual-band wireless microcontrollers (MCUs). These devices are single-chip programmable MCUs with built-in Wi-Fi connectivity. The board features onboard emulation using XDS-110 and includes sensors for a full out-of-the-box experience. The Texas Instruments LAUNCHCC3235MOD can be directly connected to a PC for use with development tools such as Code Composer Studio™ integrated development environment (IDE) Cloud and IAR Embedded Workbench.