DP83826EVM

Texas Instruments
595-DP83826EVM
DP83826EVM

Mfr.:

Description:
Ethernet Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Physical Layer Transceiver
DP83826
5 V to 12 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: DP83826
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DP83826EVM Ethernet PHY Evaluation Module

Texas Instruments DP83826EVM Ethernet PHY Evaluation Module (EVM) aims to highlight the low latency, deterministic, and power of the DP83826 Ethernet PHY. It supports 100BASE-TX and 10BASE-Te Ethernet protocols. The evaluation board provides a quick and easy platform to evaluate various features supported by Texas Instruments DP83826. The evaluation module will have connections to exercise the MII and RMII functions of DP83826.