TMDXICE110

Texas Instruments
595-TMDXICE110
TMDXICE110

Mfr.:

Description:
Ethernet Development Tools TMDXICE110

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.626,35 kr. 1.626,35 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS: N
Evaluation Boards
Ethernet Modules
AMIC110
I2C, SPI, UART
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 56 mm x 88 mm
For Use With: AMIC110 Industrial Communications Engine
Product Type: Ethernet Development Tools
Series: TMDXICE110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDXICE110 Industrial Communications Engine (ICE)

Texas Instruments TMDXICE110 Industrial Communications Engine (ICE) is a development platform targeted at industrial communications and industrial Ethernet. Key to the AMIC110 ICE is the Sitara™ AMIC110 SoC, which features Arm® Cortex™-A8 Processor and the Programmable-Realtime Unit Industrial Communications Sub-System (PRU-ICSS). This sub-system enables the integration of real-time industrial protocols without needing ASIC or FPGA. With a booster pack form factor, the Texas Instruments TMDXICE110 can be used in conjunction with C2000 Launchpads for developing solutions for connected motor drives, industrial sensors, and IOs in factory automation.