DP83TC813EVM-MC

Texas Instruments
595-DP83TC813EVM-MC
DP83TC813EVM-MC

Mfr.:

Description:
Ethernet Development Tools DP83TC813 100Base-T1 to 100Base-TX media

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
DP83TC813
USB
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Media Converter
Product Type: Ethernet Development Tools
Series: DP83TC813-MC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DP83TC813EVM-MC Evaluation Module

Texas Instruments DP83TC813EVM-MC Evaluation Module is IEEE 802.3bw compliant and designed to support a 100Mbps speed. The DP83TC813EVM-MC provides an onboard MSP430F5528 for use with the USB2MDIO graphical user interface tool. Additionally, the TI DP83TC813EVM-MC Evaluation Module includes the DP83867 for copper (100BASE-TX) support using the RGMII MAC interface.