EVB-KSZ9893

Microchip Technology
579-EVB-KSZ9893
EVB-KSZ9893

Mfr.:

Description:
Ethernet Development Tools KSZ9893 Plug-in Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.291,33 kr. 1.291,33 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Transceivers
KSZ9893
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Development Tools
Series: KSZ9893
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9893 Plug-in Evaluation Board

Microchip Technology EVB-KSZ9893 Plug-in Evaluation Board is a plug-in card that interfaces with a Microchip host processor or controller board. This includes the SAMA5D3 Ethernet Development System (EDS) board. It features the highly integrated networking device KSZ9893 that incorporates a layer-2+ managed Gigabit Ethernet switch. It also incorporates two 10BASE-T/100BASE-TX/ 1000BASE-T physical layer transceivers (PHYs), associated MAC units, and one MAC port configured as the RGMII interface. The board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. The RGMII MAC interface is connected to a high-speed multi-pin (HS) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.