RD-HNPH2DCP962KIT-01

MaxLinear
701-PH2DCP962KIT-01
RD-HNPH2DCP962KIT-01

Mfr.:

Description:
Networking Development Tools DCP962P Wave-2 Phone Line EVK for 88LX5153/88LX2730

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.340,28 kr. 8.340,28 kr.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Networking Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
Networking
88LX2730
1.7 Gb/s
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: Wave-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,002 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1

G.hn Wave-2 Networking Evaluation Kits

MaxLinear G.hn Wave-2 Evaluation Kits are designed to evaluate the real-world performance of G.hn networking technology. Each kit includes two G.hn adapters and accessories. MaxLinear G.hn Wave-2 supports MAC throughput of up to 1Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables.