DA14531MOD-00DEVKT-P

Renesas / Dialog
724-DA14531MODDEVKTP
DA14531MOD-00DEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit Pro for DA14531 family module: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
817,32 kr. 817,32 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14531
2.4 GHz
5 V
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 58.43 mm x 44.46 mm
Interface Type: UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14531
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.1
Unit Weight: 526,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

DA14531 SmartBond TINY™ Module Development Kit

Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit includes a motherboard, daughterboard, and cables. This development kit is implemented on a single Daughterboard (DB) PCB and comes with DA145xx DEVKT-P PRO-MB designed for SW development, programming, debugging, and power measurements.