MPF300-VIDEO-KIT-NS

Microchip Technology
494-MPF300VIDEOKITNS
MPF300-VIDEO-KIT-NS

Mfr.:

Description:
Video IC Development Tools PolarFire Video and Imaging Kit NS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.017,59 kr. 10.017,59 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Video IC Development Tools
Evaluation Boards
PolarFire Video Kit
MPF300
12 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: CSI-2, DSI, HDMI, SPI, UART, USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

PolarFire® FPGA Video & Imaging Kit

Microchip Technology PolarFire® FPGA Video and Imaging Kit (MPF300-VIDEO-KIT-NS) offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors and numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI® CSI-2 TX, MIPI CSI-2 RX, HDMI® 1.4 TX, HDMI 2.0, DSI, and HD/3G SDI. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.