TMUXHS4446EVM

Texas Instruments
595-TMUXHS4446EVM
TMUXHS4446EVM

Mfr.:

Description:
Switch IC Development Tools TMUXHS4446 EVALUATIO N BOARD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
High-Speed Bidirectional Passive Switch
TMUXHS4446
USB
Brand: Texas Instruments
For Use With: 4 x 6 Channels USB Type-C Alternate Mode MUX
Operating Supply Voltage: 5 V
Product Type: Switch IC Development Tools
Series: TMUXHS4446
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXHS4446EVM Evaluation Module (EVM)

Texas Instruments TMUXHS4446EVM Evaluation Module (EVM) helps customers evaluate the TMUXHS4446 when applying Type-C Alternate Mode with data rates up to 10Gbps for a downstream facing port (host). This evaluation module also functions as a hardware reference design for TMUXHS4446 implementations. The printed circuit board (PCB) design and layout files illustrate the routing and placement rules for using the Texas Instruments TMUXHS4446 component.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.668,06 kr. 1.668,06 kr.